Analog DevicesEV1HMC8364LP6GDevelopment Kits and Tools
HMC8364 Controlled Oscillator Evaluation Board
Family of quadband VCOs offering best SNR for high performance applications from Analog Devices.
Quadband VCOs are unique solutions that offer wideband capability without compromising on phase noise.
● HMC8364*: 18.1 GHz – 26.6 GHz (Lead part)
● HMC8362: 11.9 GHz – 18.3 GHz
● HMC8074: 8.3 GHz - 15.2 GHz (released in 2019)
Key Features and Benefits
● Wideband Frequency 8.3 to 26.6 GHz gives frequency flexibility to optimize cost of ownership
● Fundamental frequencies avoid sub-harmonic tones
● Provide low phase noise performance similar to narrow band VCO's, while offering large bandwidth. Best SNR in instrumentation and Defense high performance applications.
● Lower tuning voltage (0.5 to 13.5V) simplifies Loop Filter design compared to traditional Wideband VCO's
Applications
● Instrumentation: Electronic Test & Measurement and Automated Test Equipment; 5G instrumentation, Signal Analyzers, VNA, Oscilloscope
● Aerospace and Defense: Electronic Warfare; Milcom; Missiles and Precision Munitions; Unmanned systems; Radar; Avionics
● Communications: Point to Point Microwave
Evaluation Board
The HMC8364, HMC8362, & HMC8074 family can be evaluated with thee EV1HMC8364LP6G, EV1HMC8362LP6G and EV1HMC8074LP6G.
Block Diagrams and Tables
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| EV1HMC8364LP6G | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Oscillator and Crystal Tools | |
| HMC8364 | |
| Controlled Oscillator |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

