VishayHBE681MBBCF0KRCapacitor Ceramic Single Layer
Cap Ceramic Single 680pF 2000V K6000 20% (7 X 3mm) Radial Disc 7.5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 20% | |
| 2000VDC | |
| K6000 | |
| Disc | |
| Radial | |
| 7.5 | |
| 7 X 3 | |
| -40 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 3(Max) | |
| 10(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

