| Compliant | |
| LTB | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| GaN | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 7 | |
| 11 | |
| 195@6V | |
| 2.2@6V | |
| 70@400V | |
| 10 | |
| 5 | |
| 8 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
