onsemiFUSB307BVMPX: USB Type-C Port Controller with USB-PDUSB Interface ICs
Targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.
This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the µProcessor or Type-C Port Manager (TCPM). The FUSB307B complies with the USB-PD Interface Specification Rev 1.0 as a TCPC for a standardized interface with TCPM.
Features:
• USB-PD Interface Specification Rev 1.0 Ver. 1.2 Compatible
• USB Type-C Rev 1.3 Compatible
• USB-PD Rev3.0 Ver. 1.1 Compatible: Fast Role Swap, Sink Transmit, Extended Data Messages (Chunked)
• USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported
• VBUS Source and Sink Control
• Integrated 3 W Capable VCONN to CCx Switch
• 10-bit VBUS ADC
• Programmable GPIOs
• 4 Selectable I2C Addresses
• Dead Battery Operation: Powered from VBUS; LDO Output Provides Power to TCPM
Applications:
• Portable & Wireless
• Automotive
• Consumer
End Products:
- • Smartphones
• Tablets
• Digital Cameras
• Desktops
• Laptops
• Rechargeable Docks
• Speakers
• Wall Adapters
Evaluation Boards:
FUSB307BGEVB: Eval board for FUSB307B
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.
This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the Processor or Type-C Port Manager (TCPM).
The FUSB307B complies with the USB-PD Interface Specification.
Features
• USB-PD Interface Spec Rev 1.0 Ver. 1.2 Compatible
• USB Type−C Rev 1.3 Compatible
• Extended Data Messages (Chunked)
• Fast Role Swap
• Sink Transmit
• USB−PD Rev 3.0 Ver. 1.1 Compatible
• Dual−Role Functionality
• Manual Type−C Detection
• Automatic DRP Toggling
• USB−PD Interface Specification Support
• Automatic GoodCRC Packet Response
• Automatic Retries of Sending Packet
• All SOP* Types Supported
• VBUS Source and Sink Control
• Integrated 3 W Capable VCONN to CCx Switch
• 10-bit VBUS ADC
• Programmable GPIOs
• 4 Selectable I2C Addresses
• Dead Battery Operation
• Powered from VBUS
• LDO Output provides power to TCPM
• Packaging
• 16-pin WQFN (3.0 × 3.0 mm)
STR-USBC-4PORT-200W-EVK: Strata Enabled USB AC-DC 4-Port 200W Source
The 4-Port USB-PD Source showcases ON Semiconductor's broad portfolio of USB-PD power solutions, including the FUSB307 PD Port Controller, the FUSB252 HV Protection Switch, and the NCP81231 buck controller. The universal 200W AC/DC supply uses the NCP1399 LLC controller, the NCP1615 PFC, and NCP4305 secondary SR controller providing a highly efficient front-end solution. All ports are 100W capable with a total max system power limited to 200W using our First Come First Served power management algorithm. The Strata software provides powerful controls to test power profile configurations such as optional "assured" port 1 power, experiment with various fault and foldback features, and monitor system telemetry while charging various load devices. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. See the Strata webpage at www.onsemi.com/strata for more details!
Features
• Four USB Type-C Outputs
• Supports USB Power Delivery up to 100W Per Port
• Power Management Algorithm to Intelligently Deliver 200W Across Four Ports
• Default PDO’s = 5V, 7V,8V, 9V, 12V, 15V, 20V at 5A
• Input and Output Power Monitoring
• Thermal Protection, Overcurrent Protection
• NCV81231Buck + FUSB307 Port Controller
Applications
• Consumer Electronics
• Computing
• Point of Sale
• USB Type-PD Systems
Learn More About ON Semiconductor’s USB-C Controllers
Learn More Applications from ON Semiconductor
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| USB Controller | |
| No | |
| Full Speed | |
| 1 | |
| USB 2.0/USB 3.1 | |
| I2C | |
| 2.8 | |
| 5.5 | |
| 3.6 | |
| 560(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

