onsemiFSL336LRNAC to DC Switching Converters
AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 7 | |
| 26 | |
| 7.2 | |
| 8 | |
| 8.8 | |
| 1.3 | |
| 1.3 | |
| 55 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

