onsemiFSL306LRLXAC to DC Switching Converters
AC to DC Switching Converter Flyback 8.8V 55kHz T/R 7-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 7 | |
| 26 | |
| 7.2 | |
| 8 | |
| 8.8 | |
| 1.3 | |
| 55 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.6(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

