onsemiFSGM0565RUDTUAC to DC Switching Converters
AC to DC Switching Converter Flyback 13V 72kHz Tube 6-Pin(6+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 7.5 | |
| 26 | |
| 11 | |
| 12 | |
| 13 | |
| 2 | |
| 72 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.6 |
| Package Length | 10.16 |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

