IntelFH8069004542700S RK17Microprocessors - MPUs

Celeron 6305E Processor

The latest-generation Intel Atom® x6000E Series and Intel® Pentium® and Celeron® N and J Series processors (code-named Elkhart Lake) deliver up to 1.7x improvement in single-thread performance and up to 1.5x improvement in multi-thread performance gen over gen. Up to 2x performance improvement in graphics gen over gen, in a platform that’s enhanced for IoT and includes integrated resources for remote management, functional safety, network synchronization, and real-time computing.



Applications


  •  Retail: High-performance thin client and embedded devices
  • •  Fixed and mobile POS
  • •  Digital signage
  • •  Thin clients


  •  Office automation: Dedicated, multifunction devices
  • •  Easy-to-manage, secure multifunction print/scan/copy machines


  •  Industrial: Deterministic devices and controls in critical applications
  • •  Synchronize multiple devices and control systems using integrated real-time computing and time-sensitive networking
  • •  Meet functional safety requirements* for industrial, chemical, oil field, and energy grid controls
  • •  Object recognition, human-machine interface (HMI), and intelligent gateways


  •  Transportation: Real-time vehicle controls, fleet monitoring, and management
  • •  Balance workloads to ensure safety-critical operations receive priority in mixed workload systems for seaway and railway traffic
  • •  Synchronize inputs from multiple sensors and control behavior in semiautonomous buses, trains, ships, and trucks
  • •  Control and operate autonomous rail-switching yard and locomotive controls
  • •  Ensure hardware, software, and all components interact in a safe way


  •  Healthcare: Medical displays/carts, robotics, low-end ultrasound machines, gateways, and kiosks
  • •  Extend AI and image recognition capabilities to lower-powered, portable devices
  • •  Improve device security, increase uptime, and reduce IT overhead with integrated remote management
  • •  Reduce energy consumption with minimal impact on system responsiveness using the platform’s
    low-power standby mode


Features and Benefits


  •  CPU
  • •  Two- and four-core options ranging from 1.0 GHz to 1.9 GHz (high-frequency mode)
  • •  Burst frequencies up to 3.0 GHz (on PC client and embedded SKUs only)


  •  Memory
  • •  4x32 LPDDR4x @ 4267 MT/s, max (8 GB, 16 GB, @3200 MT/s)
  • •  2x64 DDR4 @ 3200MT/s, max 32 GB
  • •  In-band error-correcting code (IBECC): Corrects single-bit memory errors in standard, non-ECC memory for up to 32 GB of DDR4 RAM


  •  Intel® UHD Graphics
  • •  Intel® UHD Graphics on up to three independent 4Kp60 displays
  • •  eDP 1.3, DP 1.3, and HDMI 2.0b
  • •  Improved GPU performance to support growing
  • •  AI requirements


  •  Real-time computing
  • •  Intel® Time Coordinated Computing (Intel® TCC) and time-sensitive networking (TSN) for highly deterministic performance at the device level and across networks of devices


  •  Functional safety (FuSa)
  • •  Two Intel Atom® SKUs meet IEC 61508 and ISO 13849 requirements for functional safety and safety integrity levels (SIL2/Cat.3 PL d certified, SIL3/Cat.4 PL e capable)
  • •  Intel® Safety Island: An integrated, functional safety IP, Intel® Safety Island works with the CPU to check for errors, flag and report faults, and orchestrate diagnostic tests


  •  Remote device management
  • •  Supports onboarding, updates, start-up/shutdown/reset via wireless, Wi-Fi, or wired Ethernet
  • •  Includes out-of-band (OOB) remote management for monitoring and managing devices that are sleeping, shut down, or unresponsive


  •  Hardware-based security
  • •  Verified boot, measured boot, Intel® Platform Trust Technology (Intel® PTT), Intel® Trusted Execution Environment (Intel® TEE), Intel® Dynamic Application Loader (Intel® DAL)


  •  High-speed connectivity and flexible I/O
  • •  3x 2.5GbE time-sensitive networking-enabled MACs
  • •  Eight lanes/Six ports PCIe 3.0
  • •  Up to four USB 3.1 ports, 10 USB 2.0 ports, up to two UFS 2.0 ports, and up to 60 GPIOs


  •  Operating systems
  • •  Windows 10 IoT Enterprise
  • •  Yocto Project Linux, Android, Ubuntu (via Canonical), Wind River Linux LTS, and VxWorks (via Wind River Systems)


  •  Streamlined Intel development environment
  • •  Yocto Project Linux, Intel® Distribution of OpenVINO™ toolkit, Intel® Programmable Services Engine, Intel® System Studio, Intel® Media SDK, and Arduino Create


Related Content

Introducing Intel’s First Platform Enhanced for the IoT

Watch Now


Intel® Processors Enhanced for IoT

Read Now


Siemens Delivers High-Performance Industrial PC in a Small Footprint

Read Now


Bring High-Performance Computing to the Industrial Edge with congatec

Read Now



Related Products


Product Description
FH8069004542300S RK12 Core I5 1145G7E Processor
FH8069004542000S RK0Z 64BIT MPU 8069004542000 2.600G 8MB FCBGA1449 SRK0Z
FH8069004541800S RK0X 64BIT MPU 8069004541800 2.800G 12MB FCBGA1449 SRK0X
FH8070304243865S RKLC 64BIT MPU 8070304243865 1.500G 1.5MB FCBGA1493 SRKLC
FH8070304243807S RKUD 64BIT MPU 8070304243807 1.300G 1.5MB FCBGA1493 SRKUD
FH8070304243808S RKUE 64BIT MPU 8070304243808 2.000G 1.5MB FCBGA1493 SRKUE

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    16 weeks
    • Price: $133.33
    1. 1+$133.33
    2. 10+$132.00
    3. 25+$130.68
    4. 50+$129.37
    5. 100+$128.08
    6. 250+$126.79
    7. 500+$125.53
    8. 1000+$124.27
    9. 5000+$123.03

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.