| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 23 | |
| 100 | |
| 1 | |
| 3.9@10V | |
| 56@5V|106@10V | |
| 106 | |
| 23 | |
| 15 | |
| 21(Max) | |
| 5200@15V | |
| 570@15V | |
| 1.2 | |
| 970 | |
| 160000 | |
| 47 | |
| 98 | |
| 75 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 3.2@10V|3.8@4.5V | |
| 20 | |
| 43 | |
| 3 | |
| 37 | |
| 1.25 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

