onsemiFAN8060EMPXDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 1A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 0.135 | |
| Yes | |
| 1 | |
| 1.2 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 371 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
