onsemiFAN53880UC002XDC to DC Converter and Switching Regulator Chip
DC/DC Power Converter
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 2.16 |
| Package Length | 2.16 |
| PCB changed | 25 |
| Supplier Package | WLCSP |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

