onsemiFAN53730UC01XDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.3V to 2V 3A 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 0.3 to 2 | |
| 3 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 12 | |
| 0.12%/V | |
| 0.6%/A | |
| 89.3(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26 |
| Package Width | 1.07 |
| Package Length | 1.36 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

