onsemiFAN53528EUC48XDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.35V to 1.14375V 3A 15-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 3400 | |
| Yes | |
| 1 | |
| 0.35 to 1.14375 | |
| 3 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 50 | |
| 80 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 1.31 mm |
| Package Length | 2.02 mm |
| PCB changed | 15 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 15 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
