onsemiFAN53526UC168XDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 1.39375V 3A 15-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2400(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 1.39375 | |
| 3 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 4.75 | |
| 15000 | |
| 0.01%/A(Typ) | |
| -0.01%/A(Typ) | |
| 80 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.31 |
| Package Length | 2.02 |
| PCB changed | 15 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

