onsemiFAN5350MPXDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.82V 0.6A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1.82 | |
| 0.6 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 18 | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
