10-25% Off
onsemiFAN53200UC35XDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V to 1.3875V 5A 20-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2400 | |
| Yes | |
| 1 | |
| 0.6 to 1.3875 | |
| 5 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 60 | |
| 80 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 1.62 mm |
| Package Length | 2.02 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

