onsemiFAN5182QSCXDC to DC Controllers
DC/DC Cntrlr Triple-OUT Step Down 3000kHz 20-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Step Down | |
| 0.8 to 5 | |
| 3000 | |
| 10.8 to 13.2 | |
| 10 | |
| 250 | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.36 |
| Package Width | 3.9 |
| Package Length | 8.66 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

