onsemiFAN48611UC53XDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 4.8V Step Up Single-Out 5.25V 0.35A 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 5.25 | |
| 0.35 | |
| 2.7 | |
| 4.8 | |
| 2.7 to 4.8 | |
| 90 | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.22 |
| Package Length | 1.22 |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

