onsemiFAN48610BUC50XDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 5V 1A 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 1(Min) | |
| 2.5 | |
| 4.5 | |
| 2.5 to 4.5 | |
| 85 | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.22 |
| Package Length | 1.22 |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

