onsemiFAN23SV60MPXDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1500 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 15 | |
| 7 | |
| 24 | |
| 4.5 to 5.5 | |
| 1800(Max) | |
| 96(Min) | |
| 2.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5 |
| Package Length | 5.5 |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 34 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

