onsemiFAN23SV60AMPXDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 10A 34-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1500 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 10 | |
| 7 | |
| 24 | |
| 7 to 24 | |
| 0.06(Min) | |
| 1800(Max) | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5 |
| Package Length | 5.5 |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 34 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

