onsemiFAN23SV04TMPXDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7V to 15V Synchronous Step Down Single-Out 0.5V to 1.5V 6A 34-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1500 | |
| Yes | |
| 1 | |
| 0.5 to 1.5 | |
| 6 | |
| 7 | |
| 15 | |
| 4.5 to 5.5 | |
| 1800(Max) | |
| 2.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5 |
| Package Length | 5.5 |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 34 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

