onsemiFAN2013BMPXDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 2A 6-Pin MLP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 0.8 to 3.6 | |
| 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 10000 | |
| 0.16%/V | |
| 0.3% | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | MLP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
