VishayF221K29Y5RP6UK5RCapacitor Ceramic Single Layer
Cap Ceramic 220pF 2000V Y5R 10%( 7.5 X 5mm) Radial Disc 5mm 125°C Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 220pF | |
| 10% | |
| 2000VDC | |
| 10G | |
| Y5R | |
| High Capacitance|High Reliability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 0.2 | |
| 7.5 X 5 | |
| -30 | |
| 125 | |
| Ammo | |
| 0.8 | |
| 7.5(Max) | |
| 5(Max) | |
| 11.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

