Analog DevicesEVAL-ADUM4166EBZDevelopment Kits and Tools
ADUM4166 Digital Isolator Evaluation Board
A: ADuM4166 Family: 3.75 kV - 5.7 kV rms Digital Isolators for Isolated USB 2.0 High Speed
The ADuM4166 Family of high speed USB 2.0 digital isolators simplify system design, and single-chip compact isolation of USB ports with automatic USB 2.0 mode/speed selection allows for full compatibility. High speeds of 480 Mbps support faster software upgrades and video streaming, while enhanced EMC robustness meets medical application needs.
Key Features and Benefits:
- • Expanded capability with automatic speed selection, full host mode support, and jitter-cleaning to ease isolation and allow for reliable data transfer
- • Ultralow power standby with suspend support supports battery powered applications
- • Enhanced robustness removes design challenges faced with meeting surge and EMI requirements
Applications:
- • Healthcare
- • Industrial Automation
- • General Purpose
- • Industrial Automation
The ADuM4166 Family can be evaluated with the EVAL-ADUM4166EBZ
Block Diagrams and Tables:


| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Optoelectronic Tools | |
| ADUM4166 | |
| Digital Isolator |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

