Analog DevicesEVAL-ADF4007EBZ1Clock and Timing Development Boards and Kits
ADF4007 Clock Generator and Synthesizer Evaluation Board
| Compliant | |
| 5A991b. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADF4007 | |
| Clock Generator and Synthesizer | |
| 15 |
Dev Kit Description
This board is designed to allow the user to evaluate the performance of the ADF4007 frequency synthesizer for PLLsphase locked loops). The block diagram of the board is shown in Figure 1. It contains the ADF4007 synthesizer, links for choosing the divide ratio (8, 16, 32, and 64), an SMA connector for the reference input, and an RF input and output.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
