AlteraER3105DIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 0.6V to 34V 0.5A 12-Pin DFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ)|300 to 2000 | |
| Yes | |
| 1 | |
| 0.6 to 34 | |
| 0.5 | |
| 3 | |
| 36 | |
| 3 to 36 | |
| 80 | |
| -40 | |
| 125 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ER3105DI DC to DC converter from Altera. This converter can produce a current up to 0.5 A. Use this part at voltages between 3 V and 36 V. Its switching regulator has a frequency of 500(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

