AlteraEN63A0QADC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 6.6V Step Down Single-Out 0.6V to 5.4V 12A 76-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Non-Isolated | |
| Adjustable | |
| 900 to 1500 | |
| Yes | |
| 1 | |
| 0.6 to 5.4 | |
| 12 | |
| 2.5 | |
| 6.6 | |
| 96 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 mm |
| Package Width | 10 mm |
| Package Length | 11 mm |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 76 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN63A0QA DC to DC converter from Altera. This converter's single output can produce a current up to 12 A. By only needing an input voltage of 2.5 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.4 V, this is power management at its best. This converter is 96 % efficient. It has a switching frequency of 900 to 1500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

