AlteraEN5396QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.375V to 5.5V Synchronous Step Down Single-Out 0.75V 9A 30W 58-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 5000(Typ) | |
| Yes | |
| 1 | |
| 0.75(Min) | |
| 9 | |
| 30 | |
| 2.375 | |
| 5.5 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 10 |
| Package Length | 12 |
| PCB changed | 58 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 58 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this EN5396QI DC to DC converter from Altera.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

