AlteraEN5395QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.375V to 5.5V Step Down Single-Out 0.75V 9A 30W 58-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 5000(Typ) | |
| Yes | |
| 1 | |
| 0.75(Min) | |
| 9 | |
| 30 | |
| 2.375 | |
| 5.5 | |
| 2.375 to 5.5 | |
| 93 | |
| 2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 10 |
| Package Length | 12 |
| PCB changed | 58 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 58 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN5395QI DC to DC converter from Altera. This converter's single output can produce a current up to 9 A. Use this part at voltages between 2.375 V and 5.5 V. With an adjustable output that has a voltage of 0.75(Min) V and maximum output power of 30 W, this is power management at its best. This converter is 93 % efficient. It has a switching frequency of 5000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

