AlteraEN23F2QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.75V to 3.3V 15A 92-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.75 to 3.3 | |
| 15 | |
| 4.5 | |
| 13.2 | |
| 4.5 to 13.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 12 |
| Package Length | 13 |
| PCB changed | 92 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 92 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN23F2QI DC to DC converter from Altera. This converter's single output can produce a current up to 15 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 14 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.75 to 3.3 V, this is power management at its best. This converter has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

