AlteraEN2342QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.75V to 5V 4A 68-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.75 to 5 | |
| 4 | |
| 4.5 | |
| 14 | |
| 4.5 to 14 | |
| 95 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 8 |
| Package Length | 11 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN2342QI DC to DC converter from Altera. This converter's single output can produce a current up to 4 A. By only needing an input voltage of 4.5 V with a maximum of 14 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.75 to 5 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 1000(Typ) kHz. This converter has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

