AlteraEM2120H01QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 1.35V to 5V 20A 100-Pin QFN EP Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1333(Typ) | |
| Yes | |
| 1 | |
| 1.35 to 5 | |
| 20 | |
| 4.5 | |
| 16 | |
| 4.5 to 16 | |
| 40000 | |
| 0.007mV/V(Typ) | |
| 0.07mV/A(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 6.76 mm |
| Package Width | 11 mm |
| Package Length | 17 mm |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 100 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

