Silicon LabsEFR32MG24A020F1024IM48-BR| Based Multiprotocol Modules (MGM240)Combo Wireless Modules

BT+ZigBee Chip 2400MHz to 2483.5MHz 48-Pin QFN EP T/R Automotive AEC-Q101

MGM240 is a family of certified 2.4 GHz multiprotocol wireless modules optimized for battery-powered IoT devices.

MGM240 Multiprotocol Wireless Module Overview

Silicon Labs’ MGM240 is a family of certified 2.4 GHz wireless modules optimized for the needs of battery-powered IoT devices. Based on the EFR32MG24 SoCs, the modules support Bluetooth, Zigbee, Thread and Matter protocols, delivering exceptional RF performance, energy efficiency and industry-leading security with PSA Level 3 Secure Vault® technology. These modules provide smart home device makers with a low-power, high-performance wireless solution for Matter over Thread with Bluetooth LE on the same chip enabling easy commissioning for the user. The MGM240 modules provide global regulatory certifications and support advanced development and debugging tools that simplify development and speeds time to market.



MGM240 Multiprotocol Wireless Module Specs



Low Power Wireless System-on-Chip

  • 78 MHz ARM Cortex®-M33
  • 1536 kB flash program memory
  • 256 kB RAM data memory
  • 2.4 GHz radio operation


Radio Performance

  • MGM240P
    • 106.0 dBm RX sensitivity @ 250 kbps O-QPSK
    • 106.5 dBm RX sensitivity @ 125 kbps GFSK
    • 98.5 dBm RX sensitivity @ 1 Mbit/s GFSK
  • Up to +20 dBm TX output power
  • MGM240S
    • 104.5 dBm @ 250 kbps O-QPSK
    • 97.0 dBm @ 1 Mbit/s GFSK
  • 10 dBm output power


Low System Energy Consumption

  • 1.3 μA EM2 DeepSleep current
  • 33.4 μA/MHz in Active Mode (EM0)
  • MGM240P
    • 5.2 mA RX current (250 kbps O-QPSK DSSS)
    • 4.5 mA RX current (1 Mbps GFSK)
    • 4.8 mA TX current @ 0 dBm
  • MGM240S
    • 5.9 mA RX current (250 kbps O-QPSK DSSS)
    • 5.1 mA RX current (1 Mbps GFSK)
    • 4.6 mA TX current @ 0 dBm


Wide Selection of MCU Peripherals

  • 16-bit Analog to Digital Converter (ADC)
  • 8 Channel DMA Controller
  • 16 Channel Peripheral Reflex System (PRS)
  • 3 × 16-bit Timer/Counter with 3 Compare/Capture/PWM channels
  • 2 × 32-bit Timer/Counter with 3 Compare/Capture/PWM channels
  • 32-bit Real Time Counter
  • 24-bit Low Energy Timer for waveform generation
  • 1 × Watchdog Timer
  • 1 × Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • 2 × Enhanced Universal Asynchronous Receiver/Transmitter (EUART) supporting UART/SPI/DALI/IrDA
  • 2 × I2C interface with SMBus support
  • Low-frequency RC Oscillator with precision mode to replace 32 kHz sleep crystal (LFRCO)
  • Keypad scanner supporting up to 6 x 8 matrix (KEYSCAN)


Supported Modulation Format

  • 2 (G)FSK with fully configurable shaping
  • O-QPSK DSSS
  • Protocol Support
  • Zigbee
  • Thread
  • Matter
  • Bluetooth Low Energy 5.3
  • 1 Mbps, 2 Mbps, Long Range
  • Bluetooth mesh


Wide Operation Range

  • 1.71 V to 3.8 V (MGM240P)
  • 1.8 V to 3.8 V (MGM240S)
  • -40 °C to 105 °C


Regulatory Certifications

  • CE (EU)
  • UKCA (UK)
  • FCC (USA)
  • ISEDC (Canada)
  • MIC (Japan)
  • KC (South Korea)


Dimensions

  • 12.9 mm × 15.0 mm × 2.2 mm (MGM240P)
  • 7 mm x 7mm x 1.18 mm (MGM240S)


EFR32MG24 Multiprotocol Wireless SoC and Module Development Kits and Radio Boards

EFR32xG24 Pro Kit +10 dBm

EFR32xG24 Pro Kit +20 dBm

EFR32xG24 Dev Kit

EFR32xG24 Explorer Kit

xGM240S +10 dBm SiP Module Radio Board

xGM240P +20 dBm Module Radio Board

xGM240P +10 dBm Module Radio Board



Total In Stock: 9,135 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2239+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Taiwan
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.