xG24 IoT Wireless Explorer Kit
The EFR32xG24 Explorer Kit is a small form factor development and evaluation platform based on the EFR32MG24 System-on-Chip. The EFR32xG24 Explorer Kit is focused on rapid prototyping and concept creation of IoT applications for 2.4 GHz wireless protocols including Bluetooth LE, Bluetooth mesh, Zigbee, Thread, and Matter.
Key features of the board includes a USB interface, an on-board SEGGER J-Link debugger, Packet Trace Interface, push buttons, and support for hardware add-on boards via a mikroBus socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.
Key Features and Benefits:
- Small Form Factor Kit
- • Aligned with breadboard dimensions
- Kit Contents
- • xG24 Explorer board (BRD2703A)
- Target Device
- • EFR32MG24B210F1536IM48
- • High-peformance 2.4 GHz radio
- • 78 MHz 32-bit ARM® Cortex®-M33
- • 1536 kB flash and 256 kB RAM
- Protocol Support
- • Bluetooth Low Energy
- • Bluetooth mesh
- • Zigbee
- • Thread
- • Matter
- • Proprietary
- Kit Features
- • Two LEDs and two push buttons
- • Reset button
- • USB Micro-B connector for power and debug connection
- • On-board SEGGER J-Link debugger
- • Virtual COM port
- • Packet Trace Interface (PTI)
- • Breakout pads for GPIO access and connection to external hardware
- • Third-party add-on connectors
- • mikroBUS™ socket
- • Qwiic® connector
Related Articles & Videos
Silicon Labs Series 2 Secure Wireless SoCs and MCUs
Silicon Labs adds AI acceleration to wireless IoT chips
Addressing cybersecurity issues in IoT applications
Related Products
XG24-PK6010A
XG24-PK6009A
XG24-DK2601B
XG24-RB4115B
EFR32MG24A020F1536IM40-BR
BGM240SB22VNA2
BGM240PA22VNA3
EFR32BG24B310F1536IJ42-BR
EFR32BG24A010F1024IM48-BR
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Explorer Kit | |
| EFR32MG24B210F1536IM48 | |
| Combo Wireless Module | |
| mikroBUS add-on boards | |
| 2400 | |
| I2C/USB | |
| 10 | |
| 3.3/5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

