Silicon LabsEFR32BG24A010F1024IM48-BRCombo Wireless Modules
BT+ZigBee Chip 2400MHz to 2483.5MHz 48-Pin QFN EP T/R Automotive AEC-Q100
High-Performance, Long-Range Series 2 BG24 Bluetooth SoCs
The EFR32BG24 Wireless SoCs are ideal for IoT wireless connectivity using Bluetooth Low Energy and Bluetooth mesh. With key features like high-performance 2.4 GHz RF, low current consumption, an AI/ML hardware accelerator and Secure Vault™, IoT device makers can create smart, robust, and energy-efficient products that are secure from remote and local cyber-attacks.
An ARM Cortex®-M33 running up to 78 MHz and up to 1.5 MB of Flash and 256 kB of RAM provides resources for demanding applications while leaving room for future growth. Target applications include gateways/hubs, sensors, switches, door locks, smart plugs, LED lighting, luminaires, blood glucose meters, and pulse oximeters.
Key Features and Benefits:
- Applications: Ideal for low-power battery-powered IoT devices
- • Smart Home:
- • Gateways/hubs
- • Sensors
- • Switches
- • Door locks
- • Smart plugs
- • Lighting:
- • LED lighting
- • Luminaires
- • Portable Medical Devices:
- • Blood glucose meters
- • Pulse oximeters
- • Building Automation:
- • Gateways
- • Sensors
- • Switches
- • Location services
- • AI/ML:
- • Predictive maintenance
- • Glass break detection
- Secure VaultTM secures the device from remote and locale cyber-attacks
- • True Random Number Generator (TRNG)
- • ARM® TrustZone®
- • Secure Boot (Root of Trust Secure Loader)
- • Secure Debug Unlock
- • DPA Countermeasures
- • Secure Key Management with PUF
- • Anti-Tamper
- • Secure Attestation
- Protocol Support
- • Bluetooth Low Energy (Bluetooth 5.4)
- • Direction finding using Angle-of-Arrival (AoA) and Angle-of-Departure (AoD)
- • Bluetooth mesh
- • Proprietary
Related Articles & Videos
Oh the places devices will go (with Bluetooth)
Silicon Labs Series 2 Secure Wireless SoCs and MCUs
Internet of Things applications usher in a new situation with good prospects
Silicon Labs adds AI acceleration to wireless IoT chips
Addressing cybersecurity issues in IoT applications
Related Products
XG24-EK2703A
XG24-DK2601B
XG24-PK6009A
BGM240SA22VNA2R
BGM240PB32VNA3
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| BT+ZigBee | |
| Chip | |
| 2 | |
| 2400 to 2483.5 | |
| 2400(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Bluetooth v5.3(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

