Arrow Development Tools+EE16EK-0010Development Kits and Tools

Kairos Development Kit

Development Kit Description:

The Kairos Development Kit provides a simple method of evaluating and developing Time-Sensitive Ethernet network application with Kairos TSN Ethernet switch. This kit includes all hardware, software and documentation needed to speed integration of TSN solution into your design.

Carrier board:

   • 1 x Kairos 3 port Ethernet switch

   • 1 x Exor NanoSOM™ module with i.MX6 UltraLite Processor (industrial grade)

   • 2 x 100Mbps Ethernet TSN ports

   • 1 x 10/100Mbps CPU Ethernet port

   • 2 x USB 2.0 Type A

   • 2 x Micro USB ports (OTG programming port and debug port)

   • 1 x SD card slot

Development Kit Features:

   • IEEE 802.1Q-compilant Ethernet Switch

   • IEEE 802.1Qbv Time-Aware scheduling support

   • IEEE 802.1Qbu/IEEE 802.3br Frame Pre-Emption support*

   • Full-duplex Ethernet interface at 100Mbps on two ports

   • User-configurable reliable store-and-forward or low-latency cut-through operation mode

   • 8 priority queues per port

   • 4096 simultaneous VLANs

   • Comprehensive filtering database with learning, station movement and aging support

   • Evaluation version of Exor OpenHMI IIoT platform and Codesys SoftPLC IEC61131

*Some features may become available later via firmware upgrade or depend on a specific product variant

Kit includes:

   • nS01 nanoSOM™ Kairos development board

   • USB cable

   • 24V Power Supply

   • SD card with preloaded starting Linux OS

Other Documents:

Kairos Development Kit Schematic

10 parts: Ships in 2 days

    Total$129.53Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Italy
      • In Stock: 10 parts
      • Price: $129.53

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.