10-25% Off
Panasonic IndustryECH-U1H123JX5Capacitor Film
Cap Film 0.012uF 50V PPS 5%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Stacked | |
0.012uF | |
5% | |
50VDC | |
PPS | |
Stacked | |
Surface Mount | |
3.2 X 2.5 X 1.1 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
1.1 |
This ECH-U1H123JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.012uF. This product is 3.2 mm long, 1.1 mm tall and 2.5 mm deep.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.