| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Hex | |
| Enhancement | |
| N | |
| 6 | |
| 1200 | |
| 23 | |
| -40 to 175 | |
| 700(Typ) | |
| 2.8@15V | |
| 1696@15V | |
| 51300@800V | |
| 1852000(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 92 mm |
| Package Length | 154.5 mm |
| PCB changed | 39 |
| Supplier Package | Case YM |
| 39 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

