AlteraEC2650QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 8V to 13.2V Synchronous Step Down Single-Out 4V to 6.6V 6A 36-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100(Typ) | |
| Yes | |
| 1 | |
| 4 to 6.6 | |
| 6 | |
| 8 | |
| 13.2 | |
| 8 to 13.2 | |
| 94 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 5.5 |
| Package Length | 5.5 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

