Arrow Electronic Components Online
DRAGONBOARD410C|ARWDEVTL|simage
DRAGONBOARD410C|ARWDEVTL|limage
Top Purchased
Embedded System Development Boards and Kits

DRAGONBOARD 410 C

Snapdragon 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux based on Debian/Win10 IoT Core

Arrow Development Tools
Datasheets 

Product Description

This DragonBoard™ 410C based on 96Boards™ specification features the Qualcomm® Snapdragon™ 410 processor, a Quad-core ARM® Cortex™ A53 at up to 1.2GHz clock speed per core, capable of 32-bit and 64-bit operation.96Boards is a 32-bit and 64-bit ARM® Open Platform hosted by Linaro™ with the intension to serve the software/ maker and embedded OEM communities. DragonBoard 410C supports Android 5.1, Linux based on Debian and Win10 IoT Core advanced processing power, WLAN, Bluetooth, and GPS, all packed into a board the size of a credit card. It is designed to support feature-rich functionality, including multimedia, with the Qualcomm® Adreno™ 306 GPU, integrated ISP with up to 13 MP camera support, and 1080p HD video playback and capture with H.264 (AVC).

If you're looking for a different Arrow Development Board, check out our popular Arrow Boards page!

Also, be sure to check out D3 Engineering's Camera Mezzanine Board, which enables up to two MIPI CSI-2 cameras to connect directly to the DragonBoard. It even comes in a bundled kit.

Kit includes:

- DragonBoard 410C Board
- Quickstart Guide

Applications suited for the DragonBoard 410C

- Robotics
- Cameras
- Medical Devices
- Vending Machines
- Smart Buildings
- Digital Signage
- Casino Gaming Consoles

Recommended Power Supply

WM24P6-12-A-QL

Recommended Storage

Class 4 microSD: SDSDQAB-016G or SDSDQAB-032G-1

Class 10 microSD: SDSDQAD-016G or SDSDQAD-032G

Additional Information:

- DragonBoard Quickstart Guide
- DragonBoard Overview Video
- DragonBoard Hardware Manual
- Android User Manual
- Linux User Guide
- The DragonBoard Page
DragonBoard™ 410 GPIO Pin Assignment
Snapdragon™ 410 Processor Peripherals Programming Guide

 

    

 

Processor

- Qualcomm Snapdragon 410
- Quad-core ARM® Cortex® A53 at up to 1.2 GHz per core 64-Bit capable
- Qualcomm Adreno 306 400MHz GPU for PC-class graphics with support for advanced APIs, including OpenGL ES
- 3.0, OpenCL, DirectX, and content security

Memory/Storage

- 1GB LPDDR3 533MHz
- 8 GB eMMC 4.51
- SD 3.0 (UHS-I)

Video

- 1080p@30fps HD video playback and capture with H.264 (AVC), and 720p playback with H.265 (HEVC)

Camera Support

- Integrated ISP with support for image sensors up to 13MP

Audio

- PCM/AAC+/MP3/WMA, ECNS, Audio+ post-processing (optional)

Connectivity

- WLAN 802.11 b/g/n 2.4GHz
- Bluetooth 4.1
- GPS
- On-board GPS antenna
- On-board BT and WLAN antenna

I/O Interfaces

- One USB 2.0 micro B (device mode only)
- Two USB 2.0 (host mode only)
- One 40-pin Low Speed (LS) expansion connector
    - UART, SPI, I2S, I2C x2, GPIO x12, DC power
- One 60-pin High Speed (HS) expansion connector
    - 4L-MIPI DSI, USB, I2C x2, 2L+4LMIPI CSI
- Footprint for one optional 16-pin analog expansion connector for stereo headset/ line-out, speaker and analog line-in
- The board can be made compatible with Arduino using an add-on mezzanine board

External Storage

- Micro SD card slot

User Interface

- Power/Reset
- Volume Up/Down
- 6 LED Indicators
    - 4 user controllable
    - 2 for radios (BT and WLAN activity)

OS Support

- Android 5.1
- Linux-based on Debian
- Win10 IoT Core

Power, Mechanical and Environmental

- Power: +6.5V to +18V
- Dimensions: 54mm by 85mm meeting 96Boards™ Consumer Edition standard dimensions specifications
- Operating Temp: 0°C to +70°C
- RoHS and Reach compliant

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    SNAPDRAGON 410
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    8GB
  • Program Memory Type
    eMMC Flash
  • USB
    4
  • I2C
    4
  • SPI
    1
  • UART
    1
  • GPIO
    12
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Android 5.1|Linux Debian|Win 10
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Bluetooth Location
    On Board
  • Wi-Fi Location
    On Board
  • Main Program Memory Type
    Flash
  • Android
    Android 5.1
  • Linux
    Linux Based on Debian
  • Daughter Cards
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    0

Documentation and Resources

Datasheets
Design resources