Diodes IncorporatedDMN2011UFDE-7MOSFETs
Trans MOSFET N-CH 20V 11.7A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1 | |
| 11.7 | |
| 10000 | |
| 1 | |
| 9.5@4.5V | |
| 24@4.5V|56@10V | |
| 56 | |
| 2248@10V | |
| 1970 | |
| 13.5 | |
| 2.6 | |
| 21.6 | |
| 3.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the DMN2011UFDE-7 power MOSFET, developed by Diodes Zetex. Its maximum power dissipation is 1970 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

