| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Coaxial | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| -55 | |
| 125 | |
| 24 | |
| 8 | |
| Cable Mount |
Make the perfect wired connection with this DM53742-1 connector contact from ITT, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 24 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
