| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Coaxial | |
| PIN | |
| Solder | |
| Straight | |
| 5 | |
| -55 | |
| 125 | |
| 24 | |
| 8 | |
| Cable Mount |
This DM53740-5008 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method. This product is 24 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
