ITT CannonDM1303434Connector Contact

Contact SKT 8 Size Crimp ST Cable Mount 16AWG

This specially engineered DM1303434 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. Its wire is 16 AWG. This product is 20.93 mm long and 2.59 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

3,527 parts: Ships in 2 days

    Total$75.92Price for 27

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Switzerland
      • In Stock: 3,527 parts
      • Price: $2.812

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.