ITT CannonDM1303411Connector Contact
Contact SKT 8 Size Crimp ST Cable Mount 8AWG Loose
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| -55 | |
| 125 | |
| Loose | |
| 20.93 | |
| 5.84 | |
| 8 | |
| 8 | |
| Cable Mount |
This DM130341-1 connector contact from ITT provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This product is 20.93 mm long and 5.84 mm. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. Its wire is 8 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
