SCHURTERDFKH-22-0003Common Mode Chokes - CMCs
Common Mode Chokes Dual 6000uH 2A 0.15Ohm DCR Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 6000u | |
| 2 | |
| 0.15 | |
| 440VAC | |
| 1.8kV | |
| Through Hole | |
| -25 | |
| 100 | |
| Box | |
| 23 | |
| 13 | |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

