SCHURTER EMI/RFI Suppression
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Lines | Configuration | Maximum DC Current - (A) | Inductance - (nH) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DFKH-31-0008
Common Mode Chokes Dual 2000uH 6A 0.024Ohm DCR Thru-Hole Box
|
Stock
210
From $4.3594 to $4.4204
Per Unit
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6 | 2000u | 0.024 | 1.8kV | 18.5 | 31.5 | 33 | Box | No | No | No | No | No | EAR99 | No | No | |||
DKIP-0229-1005
Common Mode Chokes Dual 5000uH 10A 0.018Ohm DCR Chassis Mount Box
|
Stock
36
$32.1785
Per Unit
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10 | 5000u | 0.018 | 2.5kVAC | 48 | 48 | 30.8 | Box | No | No | No | No | No | EAR99 | No | ||||
DFKH-14-0002
Common Mode Chokes Dual 4000uH 1A 0.25Ohm DCR Thru-Hole Box
|
Stock
1,100
$1.828
Per Unit
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1 | 4000u | 0.25 | 1.8kV | 10.5 | 15 | 13.5 | Box | No | No | No | No | No | EAR99 | No | No | |||
DFKH-14-0001
Common Mode Chokes Dual 11000uH 0.6A 0.6Ohm DCR Thru-Hole Box
|
Stock
300
$2.8233
Per Unit
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 0.6 | 11000u | 0.6 | 1.8kV | 10.5 | 15 | 13.5 | Box | No | No | No | No | No | EAR99 | No | No | |||
DKIH-3358-32D3
Common Mode Chokes Triple 330uH 32A 0.0011Ohm DCR Thru-Hole Box
|
Stock
40
$17.7686
Per Unit
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 3 | Triple | 32 | 330u | 0.0011 | 3.74kVDC | 58 | 58 | 31 | Box | No | No | No | No | EAR99 | No | No | ||||
DKIH-3358-401J-NK
Common Mode Chokes Triple 1100uH 40A 0.0006Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 3 | Triple | 40 | 1100u | 0.0006 | 3.74kVDC | Box | No | No | No | No | EAR99 | No | ||||||||
DKIH-3358-50D7-NK
Common Mode Chokes Triple 700uH 50A 0.0004Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 3 | Triple | 50 | 700u | 0.0004 | 3.74kVDC | Box | No | No | No | No | EAR99 | No | ||||||||
DKFP-B22B-04D7
Common Mode Chokes Dual 700uH 4A 0.018Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4 | 700u | 0.018 | 1.5kVAC | 18 | 18.5 | 13 | Box | No | No | No | No | No | EAR99 | No | ||||
DKFP-A22A-0103
Common Mode Chokes Dual 3000uH 1A 0.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1 | 3000u | 0.2 | 1.5kVAC | 14.5 | 14.5 | 9.5 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3252-506J-NK
Common Mode Chokes Dual 1400uH 50A 0.0005Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 50 | 1400u | 0.0005 | 2.5kVDC | 53 | 53 | 31 | Box | No | No | No | No | EAR99 | No | No | ||||
DKFP-G22G-061Q
Common Mode Chokes Dual 1800uH 6A 0.023Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 6 | 1800u | 0.023 | 1.5kVAC | 33 | 34 | 19.5 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3252-324Q-NK
Common Mode Chokes Dual 7200uH 32A 0.0023Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 32 | 7200u | 0.0023 | 2.5kVDC | 53 | 53 | 31 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3237-1010-NK
Common Mode Chokes Dual 6900uH 10A 0.01Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 10 | 6900u | 0.01 | 2.5kVDC | 37 | 37 | 26 | Box | No | No | No | No | EAR99 | No | |||||
DKFP-H22H-082P
Common Mode Chokes Dual 2700uH 8A 0.022Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 8 | 2700u | 0.022 | 1.5kVAC | 42 | 43 | 25 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3242-160Q-NK
Common Mode Chokes Dual 6900uH 16A 0.0056Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 16 | 6900u | 0.0056 | 2.5kVDC | 43 | 43 | 26 | Box | No | No | No | No | EAR99 | No | |||||
DKFP-A21A-0103
Common Mode Chokes Dual 3000uH 1A 0.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1 | 3000u | 0.2 | 1.5kVAC | 9 | 18.5 | 14 | Box | No | No | No | No | No | EAR99 | No | ||||
DKIH-3252-50D2
Common Mode Chokes Dual 150uH 50A 0.0005Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 50 | 150u | 0.0005 | 2.5kVDC | 53 | 53 | 31 | Box | No | No | No | No | EAR99 | No | No | ||||
DFKH-31-0007
Common Mode Chokes Dual 3300uH 4A 0.058Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4 | 3300u | 0.058 | 1.8kV | 18.5 | 31.5 | 33 | Box | No | No | No | No | No | EAR99 | No | No | |||
DFKF-18-0005
Common Mode Chokes Dual 1800uH 2A 0.06Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2 | 1800u | 0.06 | 1.8kVAC | 17.8 | 18.2 | 12.6 | Box | No | No | No | No | No | EAR99 | No | No | |||
DKIH-3242-202M-NK
Common Mode Chokes Dual 3700uH 20A 0.0025Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 20 | 3700u | 0.0025 | 2.5kVDC | Box | No | No | No | No | EAR99 | No | ||||||||
DKIH-3352-120Q-NK
Common Mode Chokes Triple 7200uH 12A 0.0045Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 3 | Triple | 12 | 7200u | 0.0045 | 3.74kVDC | Box | No | No | No | No | EAR99 | No | ||||||||
DFKF-18-0003
Common Mode Chokes Dual 6.8mH 1.2A 0.2Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1.2 | 6.8m | 0.2 | 1.8kVAC | 17.8 | 18.2 | 12.4 | Box | No | No | No | No | No | EAR99 | No | No | |||
DFKF-28-0006
Common Mode Chokes Dual 600uH 4A 0.013Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 4 | 600u | 0.013 | 1.8kVAC | 27.4 | 28.3 | 16.5 | Box | No | No | No | No | No | EAR99 | No | No | |||
DFKH-22-0003
Common Mode Chokes Dual 6000uH 2A 0.15Ohm DCR Thru-Hole Box
|
|
SCHURTER | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2 | 6000u | 0.15 | 1.8kV | 13 | 23 | 24 | Box | No | No | No | No | No | EAR99 | No | No | |||
DFKH-31-0006
MAGNETICALLY COMPENSATED CHOKE, 1-PHASE, HIGH DESIGN
|
|
SCHURTER | Common Mode Chokes - CMCs | Box | No | No | No | No | EAR99 | No |