Analog DevicesDC2969A-APower Management Development Boards and Kits

LTC4372 OR Controller Demonstration Circuit

LTC4372/73: Low Quiescent Current Ideal Diode Controllers

The LTC4372/73 feature low operating current (5uA) and shutdown current (0.5uA) to increase efficiency in applications where the ideal diode is used for intermittent loads or always-on standby channels, such as in battery powered applications in portable instrumentation, automotive and renewable energy fields.

The LTC4372/73 differ in a secondary technical function:
●  LTC4372: The LTC4372 shutdown function reduces the quiescent current to 0.5µA (lead part)
●  LTC4373: The LTC4373 has a UV pin for undervoltage monitoring while the UVOUT pin provides hysteresis adjustment and status information.

Low quiescent current Ideal Diode Controllers for battery powered applications
●  Reduce power dissipation using an external n-channel MOSFET instead of a diode
●  Low quiescent current minimizes power consumption and conserves energy
●  Wide operating voltage range: 2.5V to 80V

Key Features and Benefits

●  Reduces Power Dissipation by Replacing a Power Schottky Diode with an external N-Channel MOSFET
●  Low Quiescent Current: 5µA Operating, 0.5µA Shutdown minimizes power loss and conserves energy, which is especially important in battery powered automotive and portable applications
●  Wide Operating Voltage Range: 2.5V to 80V supports positive high voltage rails or the return path of -48V rails. Operates through automotive cold crank applications.

Applications

●  Automotive: cold crank, battery, blocking diode, ideal diode
●  Consumer: portable applications, prosumer
●  Instrumentation: industrial battery powered applications
●  Aerospace and Defense: ADEF battery powered applications

Evaluation Board

The LTC4372/73 can be evaluated with the DC2969A-A and DC2969A-B.

Featured Products

LTC4372CDD#PBF
LTC4372CDD#TRPBF
LTC4372CMS8#PBF
LTC4372CMS8#TRPBF
LTC4372HDD#PBF

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $82.65
    1. 1+$82.65

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.