Arrow Electronic Components Online
LTC4372CDD#PBF|ADI|originalImage
LTC4372CDD#PBF|ADI|simage
OR Controllers

LTC4372CDD#PBF

OR Controller N-Channel Single 8-Pin DFN EP Tube

Analog Devices
Datasheets 

LTC4372/73: Low Quiescent Current Ideal Diode Controllers

The LTC4372/73 feature low operating current (5uA) and shutdown current (0.5uA) to increase efficiency in applications where the ideal diode is used for intermittent loads or always-on standby channels, such as in battery powered applications in portable instrumentation, automotive and renewable energy fields.

The LTC4372/73 differ in a secondary technical function:
●  LTC4372: The LTC4372 shutdown function reduces the quiescent current to 0.5µA (lead part)
●  LTC4373: The LTC4373 has a UV pin for undervoltage monitoring while the UVOUT pin provides hysteresis adjustment and status information.

Low quiescent current Ideal Diode Controllers for battery powered applications
●  Reduce power dissipation using an external n-channel MOSFET instead of a diode
●  Low quiescent current minimizes power consumption and conserves energy
●  Wide operating voltage range: 2.5V to 80V

Key Features and Benefits

●  Reduces Power Dissipation by Replacing a Power Schottky Diode with an external N-Channel MOSFET
●  Low Quiescent Current: 5µA Operating, 0.5µA Shutdown minimizes power loss and conserves energy, which is especially important in battery powered automotive and portable applications
●  Wide Operating Voltage Range: 2.5V to 80V supports positive high voltage rails or the return path of -48V rails. Operates through automotive cold crank applications.

Applications

●  Automotive: cold crank, battery, blocking diode, ideal diode
●  Consumer: portable applications, prosumer
●  Instrumentation: industrial battery powered applications
●  Aerospace and Defense: ADEF battery powered applications

Evaluation Board

The LTC4372/73 can be evaluated with the DC2969A-A and DC2969A-B.

Featured Products

LTC4372CDD#PBF
LTC4372CDD#TRPBF
LTC4372CMS8#PBF
LTC4372CMS8#TRPBF
LTC4372HDD#PBF

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Maximum Turn-On Time (ns)
    500000
  • Maximum Turn-Off Time (ns)
    500
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    80
  • Maximum Supply Current (mA)
    0.03
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    LTC4372
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    121
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources